There are no models available for this part yet.
Overview of LK57GB126M3 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LK57GB126M3 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC4130
|
Newark | Keylock Switch Lk 19Mm Rohs Compliant: Yes |Apem LK57GB126M3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8400 / $39.0400 | Buy Now | |
DISTI #
679-LK57GB126M3-ND
|
DigiKey | KEYLOCK SWITCH LK 19MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7266 | Buy Now | |
DISTI #
642-LK57GB126M3
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH LK 19MM RoHS: Compliant | 0 |
|
$21.0000 | Order Now | |
DISTI #
75004935
|
RS | KEYLOCK SWITCH LK 19MM | APEM Components LK57GB126M3 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2500 | RFQ | |
Onlinecomponents.com | Keylock Switch - SP - 3 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index RoHS: Compliant | 0 |
|
$15.1400 / $31.7200 | Buy Now | ||
Master Electronics | Keylock Switch - SP - 3 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index RoHS: Compliant | 0 |
|
$15.1400 / $31.7200 | Buy Now |