Part Details for LK4301-7R by Bel Fuse
Overview of LK4301-7R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK4301-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK4301-7R
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 12A 280W - Bulk (Alt: LK4301-7R) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for LK4301-7R
LK4301-7R CAD Models
LK4301-7R Part Data Attributes
|
LK4301-7R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LK4301-7R
Bel Fuse
AC-DC Power Factor Correction Module, 1 Output, 150W, HEAT SINK, METAL, CASE K02
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HEAT SINK, METAL, CASE K02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 255 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |