Part Details for LK1005R56K-T by TAIYO YUDEN
Overview of LK1005R56K-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK1005R56K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9766
|
Newark | Inductor, 560Nh, 10Ma, 10%, 75Mhz, Full Reel, Inductance:560Nh, Dc Resistance Max:0.47Ohm, Self Resonant Frequency:75Mhz, Dc Current Rating:20Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Lk Series, Product Length:1Mmrohs Compliant: Yes |Taiyo Yuden LK1005R56K-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86H5450
|
Newark | Inductor, 560Nh, 10Ma, 10%, 75Mhz, Inductance:560Nh, Dc Resistance Max:0.47Ohm, Self Resonant Frequency:75Mhz, Dc Current Rating:20Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Lk Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LK1005R56K-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for LK1005R56K-T
LK1005R56K-T CAD Models
LK1005R56K-T Part Data Attributes
|
LK1005R56K-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LK1005R56K-T
TAIYO YUDEN
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.02 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |