Part Details for LJTPQ00RT-15-18SB by Amphenol Corporation
Overview of LJTPQ00RT-15-18SB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AI-D2-18SB-1.544000 | SiTime | Standard Frequency VCXO | |
SiT3808AI-C2-18SB-12.288000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3807AI-D2-18SB-4.096000 | SiTime | Standard Frequency VCXO |
Price & Stock for LJTPQ00RT-15-18SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 10 |
|
$46.3700 / $60.2200 | Buy Now |
Part Details for LJTPQ00RT-15-18SB
LJTPQ00RT-15-18SB CAD Models
LJTPQ00RT-15-18SB Part Data Attributes
|
LJTPQ00RT-15-18SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJTPQ00RT-15-18SB
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-201 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |