Part Details for LJTP02RE-13-35S(014) by Amphenol Corporation
Overview of LJTP02RE-13-35S(014) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LJTP02RE-13-35S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJTP02RE-13-35S-01
|
Avnet Americas | Conn Subminiature Cylindrical SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: LJTP02RE-13-35S-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LJTP02RE-13-35S(01
|
Avnet Americas | Conn Subminiature Cylindrical SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: LJTP02RE-13-35S(01) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$249.1463 | Buy Now |
DISTI #
654-LJTP02RE1335S014
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$53.8900 / $57.1400 | Order Now |
Part Details for LJTP02RE-13-35S(014)
LJTP02RE-13-35S(014) CAD Models
LJTP02RE-13-35S(014) Part Data Attributes
|
LJTP02RE-13-35S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJTP02RE-13-35S(014)
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-721 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |