Part Details for LJT07RT2148SC014 by Amphenol Corporation
Overview of LJT07RT2148SC014 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LJT07RT2148SC014
LJT07RT2148SC014 CAD Models
LJT07RT2148SC014 Part Data Attributes
|
LJT07RT2148SC014
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RT2148SC014
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 125 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 21-48 |