Part Details for LJT07RT-25-37SA(014) by Amphenol Corporation
Results Overview of LJT07RT-25-37SA(014) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LJT07RT-25-37SA(014) Information
LJT07RT-25-37SA(014) by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LJT07RT-25-37SA(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-LJT07RT2537SA014
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$116.0400 / $128.0500 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 12 |
|
$175.8900 / $220.1700 | Buy Now |
Part Details for LJT07RT-25-37SA(014)
LJT07RT-25-37SA(014) CAD Models
LJT07RT-25-37SA(014) Part Data Attributes
|
LJT07RT-25-37SA(014)
Amphenol Corporation
Buy Now
|
Compare Parts:
LJT07RT-25-37SA(014)
Amphenol Corporation
LJT07RT-25-37SA(014)
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 80 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 25-37 |