There are no models available for this part yet.
Overview of LJT07RP-15-35P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for LJT07RP-15-35P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LJT07RP-15-35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: LJT07RP-15-35P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$260.3048 | Buy Now |
CAD Models for LJT07RP-15-35P by Amphenol Corporation
Part Data Attributes for LJT07RP-15-35P by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
STANDARD: MIL-C-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|