Part Details for LJT07RE-25-37PB-023 by Amphenol Aerospace
Overview of LJT07RE-25-37PB-023 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930IMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930MPMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for LJT07RE-25-37PB-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70321114
|
RS | AMPHENOL CONNECTOR | Amphenol Aerospace LJT07RE-25-37PB-023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$224.4000 / $236.2000 | RFQ |