Part Details for LJT07RE-23-35PC(023) by Amphenol Corporation
Overview of LJT07RE-23-35PC(023) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Part Details for LJT07RE-23-35PC(023)
LJT07RE-23-35PC(023) CAD Models
LJT07RE-23-35PC(023) Part Data Attributes
|
LJT07RE-23-35PC(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RE-23-35PC(023)
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |