There are no models available for this part yet.
Overview of LJT07RE-19-35PC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for LJT07RE-19-35PC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LJT07RE-19-35PC
|
Avnet Americas | Conn Subminiature Cylindrical PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: LJT07RE-19-35PC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$81.0000 / $105.2000 | Buy Now |
CAD Models for LJT07RE-19-35PC by Amphenol Corporation
Part Data Attributes for LJT07RE-19-35PC by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
66
|