Part Details for LJT07RE-15-35PLC by Amphenol Corporation
Overview of LJT07RE-15-35PLC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJT07RE-15-35PLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | 2 |
|
Buy Now |
Part Details for LJT07RE-15-35PLC
LJT07RE-15-35PLC CAD Models
LJT07RE-15-35PLC Part Data Attributes
|
LJT07RE-15-35PLC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RE-15-35PLC
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |