Part Details for LJT07RE-11-13P(023) by Amphenol Corporation
Overview of LJT07RE-11-13P(023) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. |
Price & Stock for LJT07RE-11-13P(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT07RE-11-13P(023
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: LJT07RE-11-13P(023) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$236.3838 | Buy Now |
Part Details for LJT07RE-11-13P(023)
LJT07RE-11-13P(023) CAD Models
LJT07RE-11-13P(023) Part Data Attributes
|
LJT07RE-11-13P(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RE-11-13P(023)
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-251415-235 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |