Part Details for LJT06RE-19-66SA(014) by Amphenol Corporation
Overview of LJT06RE-19-66SA(014) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166SA | Renesas Electronics Corporation | 8-bit 6ch D/A Converter with Buffer Amplifiers, TSSOP, /Tape & Reel | |
R2A20166SA#W5 | Renesas Electronics Corporation | 8-bit 6ch D/A Converter with Buffer Amplifiers |
Price & Stock for LJT06RE-19-66SA(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-LJT06RE1966SA014
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$260.3100 / $275.5900 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$247.5600 / $309.8800 | Buy Now |
Part Details for LJT06RE-19-66SA(014)
LJT06RE-19-66SA(014) CAD Models
LJT06RE-19-66SA(014) Part Data Attributes
|
LJT06RE-19-66SA(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT06RE-19-66SA(014)
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-407035-235 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |