LJT00RT-23-53S
Description: MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of LJT00RT-23-53S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for LJT00RT-23-53S by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LJT00RT-23-53S
Avnet Americas Conn Subminiature Cylindrical SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port - Bulk (Alt: LJT00RT-23-53S) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for LJT00RT-23-53S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LJT00RT-23-53S by Amphenol Corporation

LJT00RT-23-53S
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Additional Feature
STANDARD: MIL-C-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
53
Want to compare parts?
  1. LJT00RT-23-53S
    Amphenol Corporation
    MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for LJT00RT-23-53S

This table gives cross-reference parts and alternative options found for LJT00RT-23-53S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LJT00RT-23-53S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LJT00RT-23-53SA(014) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SA(014)
LJT00RT-23-53SB(014) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SB(014)
LJT00RT-23-53SB(023) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SB(023)
LJT00RT-23-53S(014) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53S(014)
LJT00RT-23-53SA MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SA
LJT00RT-23-53S(023) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53S(023)
LJT00RT-23-53SC(014) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SC(014)
LJT00RT-23-53SC(023) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SC(023)
LJT00RT-23-53SD(014) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SD(014)
LJT00RT-23-53SF MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SF
Part Number Description Manufacturer Compare
LJT00RT-23-53SB(023) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SB(023)
LJT00RT-23-53SA(014) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SA(014)
LJT00RT-23-53SD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SD
LJT00RT-23-53S(014) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53S(014)
LJT00RT-23-53SA MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SA
LJT00RT-23-53SA(023) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SA(023)
LJT00RT-23-53SB(014) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SB(014)
LJT00RT-23-53S(023) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53S(023)
LJT00RT-23-53SC(023) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SC(023)
LJT00RT-23-53SD(014) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation LJT00RT-23-53S vs LJT00RT-23-53SD(014)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LJT00RT-23-53S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LJT00RT-23-53S by Amphenol Corporation

  • Please alert me when LJT00RT-23-53S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LJT00RT-23-53S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LJT00RT-23-53S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LJT00RT-23-53S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LJT00RT-23-53S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LJT00RT-23-53S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: