Part Details for LJSL4-Y3-2.5 by Panduit Corp
Overview of LJSL4-Y3-2.5 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJSL4-Y3-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4141
|
Newark | Self Laminating Cable Id Markers, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 31.75Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:-, Accessory Type:Label, Height:31.75Mmrohs Compliant: Yes |Panduit LJSL4-Y3-2.5 Min Qty: 2 Package Multiple: 2500 Date Code: 0 Container: Pack | 0 |
|
$472.5900 / $610.6500 | Buy Now |
DISTI #
298-1162-ND
|
DigiKey | LABEL SELF LAMINATING 1"X1" WHT Min Qty: 2500 Lead time: 3 Weeks Container: Box |
5000 In Stock |
|
$0.1979 / $0.2490 | Buy Now |
DISTI #
LJSL4-Y3-2.5
|
Avnet Americas | BULK IDENTIFICATION PRODUCT - Labels that come on sheets or rolls (Alt: LJSL4-Y3-2.5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.1479 | Buy Now |
DISTI #
644-LJSL4-Y3-2.5
|
Mouser Electronics | Wire Labels & Markers 1X1 LASER LABEL RoHS: Compliant | 0 |
|
$0.1900 / $0.2140 | Order Now |
DISTI #
70045075
|
RS | Laser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 1"x1"x.34" write-on area. | Panduit LJSL4-Y3-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2500 Container: Package | 1 |
|
$610.6500 | Buy Now |
DISTI #
PANLJSL4-Y3-2.5
|
Heilind Electronics | Laser/Ink Jet, Self-Lam Label, Adhesive | Americas - 9375 in Stock |
|
$0.1634 / $0.1713 | Buy Now |
|
Onlinecomponents.com | Laser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 1.00" x 1.00" x .34" write-on area. RoHS: Compliant |
10000 In Stock 285000 Factory Stock |
|
$0.2076 / $0.2441 | Buy Now |
DISTI #
PANLJSL4-Y3-2.5
|
Interstate Connecting Components | Laser/Ink Jet, Self-Lam Label, Adhesive | 2187 |
|
$0.1634 / $0.1713 | Buy Now |
DISTI #
000000000000776985
|
Sager | Wire Labels & Markers 1X1 LASER LABEL Min Qty: 5000 | 0 |
|
$0.1295 / $0.1362 | Buy Now |
|
Master Electronics | Laser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 1.00" x 1.00" x .34" write-on area. RoHS: Compliant |
10000 In Stock 285000 Factory Stock |
|
$0.2076 / $0.2441 | Buy Now |
Part Details for LJSL4-Y3-2.5
LJSL4-Y3-2.5 CAD Models
LJSL4-Y3-2.5 Part Data Attributes:
|
LJSL4-Y3-2.5
Panduit Corp
Buy Now
|
Compare Parts:
LJSL4-Y3-2.5
Panduit Corp
|
Samacsys Manufacturer | Panduit |