Part Details for LJSL3-Y3-5 by Panduit Corp
Overview of LJSL3-Y3-5 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJSL3-Y3-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H5848
|
Newark | Laser/Ink Jet Self-Laminating Label, 1-Inch X .75-Inch Label Woa=.34-Inch Rohs Compliant: Yes |Panduit LJSL3-Y3-5 Min Qty: 2 Package Multiple: 5000 Date Code: 0 Container: Pack | 0 |
|
$515.5400 / $633.1800 | Buy Now |
DISTI #
298-18460-ND
|
DigiKey | LABEL NETWORK ADHESIVE Min Qty: 5000 Lead time: 3 Weeks Container: Bulk |
5000 In Stock |
|
$0.1291 / $0.1666 | Buy Now |
DISTI #
LJSL3-Y3-5
|
Avnet Americas | LASER/INK JET SELF-LAMINATING LABEL - Labels that come on sheets or rolls (Alt: LJSL3-Y3-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Roll | 0 |
|
$0.0965 | Buy Now |
DISTI #
644-LJSL3-Y3-5
|
Mouser Electronics | Wire Labels & Markers Lsr/Ink Jet Self-Lam LBL ADH RoHS: Compliant | 0 |
|
$0.1330 / $0.1340 | Order Now |
DISTI #
PANLJSL3-Y3-5
|
Heilind Electronics | Laser/Ink Jet, Self-Lam Label, Adhesive | Americas - 0 in Stock |
|
$0.1066 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Laser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 1.00" x 0.75", Polyester, White RoHS: Compliant |
30000 In Stock |
|
$0.1358 / $0.1438 | Buy Now |
DISTI #
71261466
|
Verical | Optimum Self-Lam. Laser I Nk Jet Printable Labels Min Qty: 5000 Package Multiple: 5000 Date Code: 2339 | Americas - 30000 |
|
$0.1825 / $0.1997 | Buy Now |
DISTI #
LJSL3-Y3-5
|
Avnet Americas | LASER/INK JET SELF-LAMINATING LABEL - Labels that come on sheets or rolls (Alt: LJSL3-Y3-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Roll | 0 |
|
$0.0965 | Buy Now |
DISTI #
000000000000776984
|
Sager | Wire Labels & Markers Lsr/Ink Jet Self-Lam LBL ADH Min Qty: 10000 | 0 |
|
$0.0845 / $0.0888 | Buy Now |
|
Master Electronics | Laser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 1.00" x 0.75", Polyester, White RoHS: Compliant |
30000 In Stock |
|
$0.1358 / $0.1438 | Buy Now |