Part Details for LJSL1-Y3-5 by Panduit Corp
Overview of LJSL1-Y3-5 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJSL1-Y3-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4139
|
Newark | Self Laminating Cable Id Markers, Marker Type:Self Laminating, Legend:-, Marker Dimensions:12.7Mm X 19.05Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:-, Accessory Type:Label, Height:19.1Mm Rohs Compliant: Yes |Panduit LJSL1-Y3-5 Min Qty: 1 Package Multiple: 5000 Date Code: 1 Container: Pack | 1 |
|
$509.4100 | Buy Now |
DISTI #
298-10373-ND
|
DigiKey | WHITE SL POLYESTER LASER LABELS Min Qty: 5000 Lead time: 2 Weeks Container: Bulk |
15000 In Stock |
|
$0.0786 / $0.1014 | Buy Now |
DISTI #
LJSL1-Y3-5
|
Avnet Americas | Cable Accessories Laser/Inkjet Self-Laminating Label Polyester - Labels that come on sheets or rolls (Alt: LJSL1-Y3-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.0587 | Buy Now |
DISTI #
33C4139
|
Avnet Americas | Cable Accessories Laser/Inkjet Self-Laminating Label Polyester - Boxed Product (Development Kits) (Alt: 33C4139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 1 Partner Stock |
|
$509.4100 | Buy Now |
DISTI #
644-LJSL1-Y3-5
|
Mouser Electronics | Wire Labels & Markers .75X.5 LASER LABEL PACK OF 5000 RoHS: Compliant | 40000 |
|
$0.0830 / $0.0890 | Buy Now |
DISTI #
70045111
|
RS | Self-Laminating Labels, Used For Laser/Ink Jet, 0.5"W x 0.75"L, Polyester, White | Panduit LJSL1-Y3-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Package | 1 |
|
$509.4100 | Buy Now |
DISTI #
PANLJSL1-Y3-5
|
Heilind Electronics | Laser/Ink Jet, Self-Lam Label, Adhesive | Americas - 3750 in Stock |
|
$0.0649 / $0.0703 | Buy Now |
|
Onlinecomponents.com | Laser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 0.50" x 0.75", Polyester, White RoHS: Compliant |
15000 In Stock 1105000 Factory Stock |
|
$0.0810 / $0.0881 | Buy Now |
DISTI #
79013438
|
Verical | Cable Markers Printable Adhesive Polyester White RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2346 | Americas - 15000 |
|
$0.1183 / $0.1224 | Buy Now |
DISTI #
LJSL1-Y3-5
|
TTI | Wire Labels & Markers .75X.5 LASER LABEL PACK OF 5000 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0790 / $0.1010 | Buy Now |
Part Details for LJSL1-Y3-5
LJSL1-Y3-5 CAD Models
LJSL1-Y3-5 Part Data Attributes
|
LJSL1-Y3-5
Panduit Corp
Buy Now
|
Compare Parts:
LJSL1-Y3-5
Panduit Corp
|
Samacsys Manufacturer | Panduit |