Part Details for LJ12 222235S000000 by LUMEL SA
Overview of LJ12 222235S000000 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJ12 222235S000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJ12-222235S000000
|
TME | Transformer: current, Iin: 150A, Iout: 100mA, on cable, Øint: 21.5mm Min Qty: 1 | 0 |
|
$18.9900 | RFQ |