Part Details for LJ055565A by Ohmite Mfg Co
Overview of LJ055565A by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for LJ055565A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6533
|
Newark | Maxcap 5.6F 5.5V/Ohmite |Ohmite LJ055565A RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0300 / $29.5400 | Buy Now |
DISTI #
2485-LJ055565A-ND
|
DigiKey | MAXCAP 5.6F 5.5V Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
273-LJ055565A-ND
|
DigiKey | MAXCAP 5.6F 5.5V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for LJ055565A
LJ055565A CAD Models
LJ055565A Part Data Attributes
|
LJ055565A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LJ055565A
Ohmite Mfg Co
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 5600000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 44.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 20 mm | |
Terminal Shape | FLAT |