Part Details for LIS3MDLTR by STMicroelectronics
Overview of LIS3MDLTR by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIS3MDLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0476
|
Newark | E-Compasses Rohs Compliant: Yes |Stmicroelectronics LIS3MDLTR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$2.0800 | Buy Now |
DISTI #
78X5232
|
Newark | Magnetic Sensor, 4/8/12/16G, Lga-12, Mems Module Function:Tri-Axis Magnetometer, Supply Voltage Min:1.9V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:12Pins, Gyroscope Range:-, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Stmicroelectronics LIS3MDLTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139309 |
|
$2.4500 / $4.7500 | Buy Now |
DISTI #
497-13892-1-ND
|
DigiKey | SENSOR MR I2C/SPI 12LGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
36951 In Stock |
|
$1.9505 / $4.4000 | Buy Now |
DISTI #
LIS3MDLTR
|
Avnet Americas | Magnetoresistive Sensor 3-Axis 12-Pin LGA T/R - Tape and Reel (Alt: LIS3MDLTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 8000 |
|
$2.0764 | Buy Now |
DISTI #
78X5232
|
Avnet Americas | Magnetoresistive Sensor 3-Axis 12-Pin LGA T/R - Bulk (Alt: 78X5232) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 2442 Partner Stock |
|
$2.9700 / $4.7700 | Buy Now |
DISTI #
511-LIS3MDLTR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Ultra Lo-Pwr Hi Perf 3-Axis 1.9-3.6V RoHS: Compliant | 9793 |
|
$1.9400 / $4.0300 | Buy Now |
|
STMicroelectronics | Digital output magnetic sensor : ultralow-power, high-performance 3-axis magnetometer RoHS: Compliant Min Qty: 1 | 9793 |
|
$2.1800 / $3.9500 | Buy Now |
|
Future Electronics | LIS3MDL Series 3.6V I2C/SPI SMT 3-Axis Magnetic Sensor - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 32000Reel |
|
$1.9800 | Buy Now |
|
Future Electronics | LIS3MDL Series 3.6V I2C/SPI SMT 3-Axis Magnetic Sensor - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 32000Reel |
|
$1.8900 | Buy Now |
|
Future Electronics | LIS3MDL Series 3.6V I2C/SPI SMT 3-Axis Magnetic Sensor - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$1.8900 | Buy Now |