-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-axes digital output linear accelerometerr, ±2g / ±6g user selectable full-scale, I2C, SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M3391
|
Newark | Mems Accelerometer, 2G/6G, Lga-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 6G, Supply Voltage Min:2.16V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LIS3LV02DL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | 3-axes digital output linear accelerometerr, ±, 2g / ±, 6g user selectable full-scale, I2C, SPI RoHS: Compliant Min Qty: 1 | 0 |
|
$4.6400 / $7.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIS3LV02DL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS3LV02DL
STMicroelectronics
3-axes digital output linear accelerometerr, ±2g / ±6g user selectable full-scale, I2C, SPI
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-N16 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LCC16,.2X.3,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |