Signal Circuits
LIS3L02AQ5
STMicroelectronics
Description: SPECIALTY ANALOG CIRCUIT, PQCC44, 7 X 7 MM, QFN-44

Overview of LIS3L02AQ5 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for LIS3L02AQ5 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LIS3L02AQ5 by STMicroelectronics

LIS3L02AQ5
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFN
Package Description
7 X 7 MM, QFN-44
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
7 mm
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC44,.28SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. LIS3L02AQ5
    STMicroelectronics
    SPECIALTY ANALOG CIRCUIT, PQCC44, 7 X 7 MM, QFN-44
    VS

Related Parts for LIS3L02AQ5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LIS3L02AQ5 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LIS3L02AQ5 by STMicroelectronics

Select Manufacturer
Which Manufacturer of LIS3L02AQ5 would you like to use for your alert(s)?
  • Please alert me when LIS3L02AQ5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LIS3L02AQ5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LIS3L02AQ5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LIS3L02AQ5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LIS3L02AQ5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LIS3L02AQ5 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: