Part Details for LIS3L02AQ by STMicroelectronics
Results Overview of LIS3L02AQ by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS3L02AQ Information
LIS3L02AQ by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LIS3L02AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS | 30 |
|
$12.8575 / $15.6375 | Buy Now |
Part Details for LIS3L02AQ
LIS3L02AQ CAD Models
LIS3L02AQ Part Data Attributes
|
LIS3L02AQ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS3L02AQ
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, QCC44, 7 X 7 MM, 1.80 MM HEIGHT, PLASTIC, QFN-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 1.80 MM HEIGHT, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
LIS3L02AQ Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to first apply VDD (supply voltage) and then VDDIO (interface voltage). This ensures that the internal voltage regulators are properly initialized.
-
The self-test feature is enabled by setting the ST bit in the CTRL_REG4 register. During self-test, the sensor outputs a predefined acceleration value. To handle self-test, read the WHO_AM_I register to verify the device ID, then set the ST bit, and finally read the output registers to verify the self-test acceleration values.
-
The interrupt pins can be configured to generate interrupts based on various events, such as data ready, overrun, or threshold exceedance. This allows the microcontroller to be notified when new data is available or when a specific condition is met, reducing the need for continuous polling.
-
Calibration involves adjusting the sensor's sensitivity and offset to ensure accurate measurements. This can be done by applying known accelerations (e.g., 1g, -1g) and reading the corresponding output values. The calibration process typically involves calculating the scale factor and offset for each axis, and then applying these corrections to the raw data.
-
The maximum sampling rate of the LIS3L02AQ is 1.6 kHz, which is achieved by setting the ODR (output data rate) bits in the CTRL_REG1 register to 10 (1600 Hz). However, the actual sampling rate may be limited by the communication interface (e.g., SPI or I2C) and the microcontroller's processing capabilities.