Part Details for LIS3DHTR by STMicroelectronics
Overview of LIS3DHTR by STMicroelectronics
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIS3DHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0475
|
Newark | Accelerometers Rohs Compliant: Yes |Stmicroelectronics LIS3DHTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 50980 |
|
$0.9320 | Buy Now |
DISTI #
94W8271
|
Newark | Mems Accelerometer, Digital, X/Y/Z Axis, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:16Pins Rohs Compliant: Yes |Stmicroelectronics LIS3DHTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32093 |
|
$1.0500 | Buy Now |
DISTI #
497-10613-1-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 16LGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234363 In Stock |
|
$0.9050 / $2.2600 | Buy Now |
DISTI #
LIS3DHTR
|
Avnet Americas | Accelerometer Triple ±2/±4/±8/±16g 1.71V to 3.6V 16-Pin LGA T/R - Tape and Reel (Alt: LIS3DHTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 50980 |
|
$0.8928 / $0.9312 | Buy Now |
DISTI #
LIS3DHTR
|
Avnet Americas | Accelerometer Triple ±2/±4/±8/±16g 1.71V to 3.6V 16-Pin LGA T/R - Tape and Reel (Alt: LIS3DHTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8928 / $0.9312 | Buy Now |
DISTI #
94W8271
|
Avnet Americas | Accelerometer Triple ±2/±4/±8/±16g 1.71V to 3.6V 16-Pin LGA T/R - Product that comes on tape, but is not reeled (Alt: 94W8271) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1515 Partner Stock |
|
$1.3100 | Buy Now |
DISTI #
511-LIS3DHTR
|
Mouser Electronics | Accelerometers MEMS Ultra Low-Power 3-Axes "Nano" RoHS: Compliant | 68765 |
|
$0.8970 / $2.2600 | Buy Now |
|
STMicroelectronics | 3-axis MEMS accelerometer, ultra-low-power, ±, 2g/4g/8g/16g full scale, high-speed I2C/SPI digital output, embedded FIFO, high-performance acceleration sensor, LGA 16 3x3x1.0 package RoHS: Compliant Min Qty: 1 | 69299 |
|
$1.1100 / $2.2200 | Buy Now |
|
Future Electronics | LIS3DH Series 3 Axis ±2/±4/±8/±16 g Ultra Low Power "Nano" Accelerometer LGA-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 316000Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | LIS3DH Series 3 Axis ±2/±4/±8/±16 g Ultra Low Power "Nano" Accelerometer LGA-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 76000Reel |
|
$0.8100 | Buy Now |