Part Details for LIS3DHHTR by STMicroelectronics
Overview of LIS3DHHTR by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIS3DHHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8289
|
Newark | Mems Motion Sensor, Digital, Cclga-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2.5G, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Cclga, No. Of Pins:16Pins, Sensitivity Min:-Rohs Compliant: Yes |Stmicroelectronics LIS3DHHTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 79 |
|
$8.3000 / $10.5600 | Buy Now |
DISTI #
497-17589-1-ND
|
DigiKey | ACCELEROMETER 2.5G SPI 16CCLGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3353 In Stock |
|
$8.1270 / $14.6700 | Buy Now |
DISTI #
LIS3DHHTR
|
Avnet Americas | Accelerometer Triple ±2.5g 1.71V To 3.6V 16-Pin LGA T/R - Tape and Reel (Alt: LIS3DHHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$8.4398 / $8.8027 | Buy Now |
DISTI #
22AC8289
|
Avnet Americas | Accelerometer Triple ±2.5g 1.71V To 3.6V 16-Pin LGA T/R - Product that comes on tape, but is not reeled (Alt: 22AC8289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 79 Partner Stock |
|
$10.3400 / $16.0200 | Buy Now |
DISTI #
511-LIS3DHHTR
|
Mouser Electronics | Accelerometers 3-axis accelerometer, ultra high resolution, low-noise, SPI 4-wire digital outpu RoHS: Compliant | 1802 |
|
$7.9800 / $14.6700 | Buy Now |
DISTI #
V36:1790_17042516
|
Arrow Electronics | Accelerometer Triple ±2.5g 2.8V 16-Pin CCLGA T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2306 | Americas - 6000 |
|
$7.5350 | Buy Now |
DISTI #
V79:2366_28868727
|
Arrow Electronics | Accelerometer Triple ±2.5g 2.8V 16-Pin CCLGA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 2990 |
|
$7.3190 / $12.1510 | Buy Now |
DISTI #
E02:0323_11477413
|
Arrow Electronics | Accelerometer Triple ±2.5g 2.8V 16-Pin CCLGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2234 | Europe - 1098 |
|
$7.2966 / $10.5155 | Buy Now |
DISTI #
V72:2272_17042516
|
Arrow Electronics | Accelerometer Triple ±2.5g 2.8V 16-Pin CCLGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2233 Container: Cut Strips | Americas - 496 |
|
$12.2730 / $12.8000 | Buy Now |
|
STMicroelectronics | 3-axis accelerometer, ultra high resolution, low-noise, SPI 4-wire digital output, ±, 2.5g full-scale RoHS: Compliant Min Qty: 1 | 1804 |
|
$8.6900 / $14.3800 | Buy Now |