-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS352AR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 304 |
|
$4.9500 / $9.0000 | Buy Now | |
DISTI #
LIS352AR
|
Avnet Silica | Accelerometer Triple 2g 216V to 36V 14Pin LGA Tray (Alt: LIS352AR) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIS352AR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS352AR
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 3 X 5 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | LCC14,.12X.2,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LIS352AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS352AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LIS352ARTR | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14 | LIS352AR vs LIS352ARTR |
LIS331AL | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, QCC16, 3 X 3 MM, 1 MM HEIGHT, GREEN, LGA-16 | LIS352AR vs LIS331AL |
LIS332AR | STMicroelectronics | Check for Price | MEMS motion sensor 3-axis ±2 g analog-output ultracompact accelerometer | LIS352AR vs LIS332AR |
LIS331DLTR | STMicroelectronics | Check for Price | MEMS motion sensor 3-axis - ±2g /±8g smart digital output "nano" accelerometer" | LIS352AR vs LIS331DLTR |
LIS331DLHTR | STMicroelectronics | $1.4197 | 3-axis digital accelerometer, ultra low power operational modes, advanced power saving, smart sleep to wake-up functions | LIS352AR vs LIS331DLHTR |
LIS331DLH | STMicroelectronics | Check for Price | MEMS motion sensor: Ultra low power high performance 3-axis digital accelerometer | LIS352AR vs LIS331DLH |
LIS332ARTR | STMicroelectronics | Check for Price | 3-axis analog accelerometer, ultra compact, ±2g full-scale | LIS352AR vs LIS332ARTR |
LIS331DLM | STMicroelectronics | Check for Price | MEMS motion sensor: Ultra low power 8bit 3-axis digital accelerometer | LIS352AR vs LIS331DLM |
LIS332AX | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA16, 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-16 | LIS352AR vs LIS332AX |
LIS332AXTR | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA16, 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-16 | LIS352AR vs LIS332AXTR |