Part Details for LIS344AL by STMicroelectronics
Results Overview of LIS344AL by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS344AL Information
LIS344AL by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LIS344AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 638 |
|
RFQ |
Part Details for LIS344AL
LIS344AL CAD Models
LIS344AL Part Data Attributes
|
LIS344AL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS344AL
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA16, 4 X 4 MM, 1.50 MM HEIGHT, GREEN, LGA-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 4 X 4 MM, 1.50 MM HEIGHT, GREEN, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFLGA | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
LIS344AL Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VDDIO. This ensures that the internal voltage regulator is powered up before the digital interface.
-
The self-test feature can be enabled by setting the ST bit in the CTRL_REG3 register. During self-test, the sensor outputs a predefined acceleration value. The self-test result can be read from the STATUS_REG register.
-
The interrupt pins can be configured to generate interrupts based on various events, such as data ready, overrun, or free-fall detection. This allows the microcontroller to be notified when new data is available or when an event occurs, reducing power consumption and improving system efficiency.
-
The LIS344AL does not require calibration in the classical sense. However, it is recommended to perform a zero-g offset calibration by taking measurements at rest and subtracting the resulting values from subsequent measurements to improve accuracy.
-
The maximum sampling rate of the LIS344AL is 1.6 kHz, but it can be reduced to lower rates (e.g., 100 Hz, 50 Hz) by configuring the ODR (Output Data Rate) register.