Part Details for LIS331DLMTR by STMicroelectronics
Results Overview of LIS331DLMTR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS331DLMTR Information
LIS331DLMTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LIS331DLMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIS331DLMTR-ND
|
DigiKey | ACCELEROMETER 2-8G I2C/SPI 16LGA Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LIS331DLMTR
|
Avnet Silica | Accelerometer Triple 248g 216V to 36V 16Pin LGA TR (Alt: LIS331DLMTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LIS331DLMTR
|
EBV Elektronik | Accelerometer Triple 248g 216V to 36V 16Pin LGA TR (Alt: LIS331DLMTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | ACCELEROMETER 2-8G I2C/SPI 16LGA | 7510 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for LIS331DLMTR
LIS331DLMTR CAD Models
LIS331DLMTR Part Data Attributes
|
LIS331DLMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS331DLMTR
STMicroelectronics
MEMS motion sensor: Ultra low power 8bit 3-axis digital accelerometer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LIS331DLMTR
This table gives cross-reference parts and alternative options found for LIS331DLMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS331DLMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LIS352ARTR | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14 | LIS331DLMTR vs LIS352ARTR |
LIS332ARTR | STMicroelectronics | Check for Price | 3-axis analog accelerometer, ultra compact, ±2g full-scale | LIS331DLMTR vs LIS332ARTR |
LIS332AR | STMicroelectronics | Check for Price | MEMS motion sensor 3-axis ±2 g analog-output ultracompact accelerometer | LIS331DLMTR vs LIS332AR |
LIS332AXTR | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA16, 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-16 | LIS331DLMTR vs LIS332AXTR |
LIS331AL | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, QCC16, 3 X 3 MM, 1 MM HEIGHT, GREEN, LGA-16 | LIS331DLMTR vs LIS331AL |
LIS331DL | STMicroelectronics | Check for Price | MEMS motion sensor 3-axis - ±2g /±8g smart digital output "nano" accelerometer" | LIS331DLMTR vs LIS331DL |
LIS331DLHTR | STMicroelectronics | $1.4197 | 3-axis digital accelerometer, ultra low power operational modes, advanced power saving, smart sleep to wake-up functions | LIS331DLMTR vs LIS331DLHTR |
LIS331DLTR | STMicroelectronics | Check for Price | MEMS motion sensor 3-axis - ±2g /±8g smart digital output "nano" accelerometer" | LIS331DLMTR vs LIS331DLTR |
LIS331DLMTR Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
-
To configure the LIS331DLMTR for low-power mode, set the LPEN bit in the CTRL_REG1 register to 1. This reduces the current consumption to approximately 10 μA.
-
The self-test feature is used to verify the integrity of the sensor and the analog-to-digital converter (ADC). It applies a known acceleration to the sensor and checks the output values to ensure they are within the expected range.
-
Interrupts are generated when the acceleration values exceed the threshold set in the INT1_CFG register. The interrupt signal is active-low and can be connected to a microcontroller's interrupt pin. The interrupt source can be cleared by reading the INT1_SRC register.
-
The LIS331DLMTR should be placed near the center of the PCB to minimize vibrations and noise. The device should be oriented with the sensitive axis (Z-axis) perpendicular to the PCB. Decoupling capacitors should be placed close to the device to filter out noise.