-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS motion sensor: Ultra low power 8bit 3-axis digital accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MEMS DIGITAL OUTPUT MOTION SENSOR ULTRA LOW-POWER HIGH PERFORMANCE 3-AXES NANO ACCELEROMETER Analog Circuit, 1 Func, PBGA16 RoHS: Compliant | Europe - 144 |
|
RFQ | |
|
Chip1Cloud | MEMS digital output motion sensor ultra low-power high performance 3-axes ��nano�� accelerometer | 183699 |
|
RFQ | |
DISTI #
1838524
|
Farnell | ACCELEROMETER, MEMS, 3AXIS, 16LLGA RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.1671 / $3.2126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIS331DLM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS331DLM
STMicroelectronics
MEMS motion sensor: Ultra low power 8bit 3-axis digital accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LIS331DLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS331DLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIS331DL | MEMS motion sensor 3-axis - ±2g /±8g smart digital output "nano" accelerometer" | STMicroelectronics | LIS331DLM vs LIS331DL |
LIS331AL | SPECIALTY ANALOG CIRCUIT, QCC16, 3 X 3 MM, 1 MM HEIGHT, GREEN, LGA-16 | STMicroelectronics | LIS331DLM vs LIS331AL |
LIS332ARTR | 3-axis analog accelerometer, ultra compact, ±2g full-scale | STMicroelectronics | LIS331DLM vs LIS332ARTR |
LIS331DLTR | MEMS motion sensor 3-axis - ±2g /±8g smart digital output "nano" accelerometer" | STMicroelectronics | LIS331DLM vs LIS331DLTR |
LIS331ALTR | SPECIALTY ANALOG CIRCUIT, QCC16, 3 X 3 MM, 1 MM HEIGHT, GREEN, LGA-16 | STMicroelectronics | LIS331DLM vs LIS331ALTR |
LIS331DLH | MEMS motion sensor: Ultra low power high performance 3-axis digital accelerometer | STMicroelectronics | LIS331DLM vs LIS331DLH |