Part Details for LIS302ALKTR by STMicroelectronics
Overview of LIS302ALKTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LIS302ALKTR
LIS302ALKTR CAD Models
LIS302ALKTR Part Data Attributes
|
LIS302ALKTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS302ALKTR
STMicroelectronics
MOTION SENSOR, PBGA14, 5 X 3 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 5 X 3 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LIS302ALKTR
This table gives cross-reference parts and alternative options found for LIS302ALKTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS302ALKTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIS302ALK | MOTION SENSOR, PBGA14, 5 X 3 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14 | STMicroelectronics | LIS302ALKTR vs LIS302ALK |