Part Details for LIN2.1 by STMicroelectronics
Results Overview of LIN2.1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIN2.1 Information
LIN2.1 by STMicroelectronics is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
AV-THLIN2BNCM-015 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-015 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 15ft | |
AV-THLIN2BNCM-010 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-010 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 10ft |