-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 5936-Cell, PBGA80, BGA-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1766
|
Newark | Lattice Crosslinkplus Interface Mipi D-Phy Bridge With Flash Rohs Compliant: Yes |Lattice Semiconductor LIF-MDF6000-6KMG80I RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 / $18.3400 | Buy Now |
DISTI #
220-LIF-MDF6000-6KMG80I-ND
|
DigiKey | IC FPGA MIPIDPHY BRDGFLASH 80BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
84 In Stock |
|
$17.0300 / $20.3000 | Buy Now |
DISTI #
842-IFMDF60006KMG80I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice CrossLinkPlus Interface MIPI D-Phy Bridge with Flash RoHS: Compliant | 365 |
|
$17.0300 / $20.3000 | Buy Now |
DISTI #
V36:1790_25533717
|
Arrow Electronics | FPGA CrossLinkPlus Family 6000 Cells 150MHz 40nm Technology 1.2V 80-Pin ckfBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2316 | Americas - 312 |
|
$16.6500 / $20.1900 | Buy Now |
DISTI #
79020528
|
Verical | FPGA CrossLinkPlus Family 6000 Cells 150MHz 40nm Technology 1.2V 80-Pin ckfBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 312 |
|
$16.6500 / $20.1900 | Buy Now |
|
Ameya Holding Limited | 14674 |
|
RFQ | ||
|
Flip Electronics | Stock | 11960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIF-MDF6000-6KMG80I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LIF-MDF6000-6KMG80I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 5936-Cell, PBGA80, BGA-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | BGA-80 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B80 | |
Length | 7 mm | |
Number of CLBs | 742 | |
Number of Inputs | 37 | |
Number of Logic Cells | 5936 | |
Number of Outputs | 37 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 742 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA80,10X10,26 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |