Part Details for LIC1013N3R8C030 by KNSCHA
Overview of LIC1013N3R8C030 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIC1013N3R8C030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30F -20%~+80% 250m 3.8V Plugin,P=5mm Lithium-ion Capacitor ROHS | 101 |
|
$0.6061 / $1.0298 | Buy Now |