Part Details for LIC022A-R3 by Black Box Corporation
Overview of LIC022A-R3 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIC022A-R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8454
|
Newark | Fst Eth Ind Med Conv Cop To 100Mbps Mm Fbr, Hrd, 1300Nm, 2Km, St |Black Box LIC022A-R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.6000 / $434.6000 | Buy Now |
|
NAC | FST ETH IND MED CONV COP TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | FST ETH IND MED CONV COP TO 100MBPS MM FBR, HRD, 1300NM, 2KM, ST | 0 |
|
$360.0000 | Buy Now |