Datasheets
LIC01-195H by: STMicroelectronics

Light ignition circuit

Part Details for LIC01-195H by STMicroelectronics

Overview of LIC01-195H by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
115195-HMC536LP2 Analog Devices HMC536LP2 Evaluation PCB

Part Details for LIC01-195H

LIC01-195H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LIC01-195H Part Data Attributes

LIC01-195H STMicroelectronics
Buy Now Datasheet
Compare Parts:
LIC01-195H STMicroelectronics Light ignition circuit
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Package Description PLASTIC, IPAK-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 230 V
Breakover Voltage-Min 195 V
Configuration SINGLE
DC Off-state Voltage-Max 180 V
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SILICON SURGE PROTECTOR

LIC01-195H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LIC01-195H by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LIC01-195H by STMicroelectronics

Select Manufacturer
Which Manufacturer of LIC01-195H would you like to use for your alert(s)?
  • Please alert me when LIC01-195H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LIC01-195H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LIC01-195H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LIC01-195H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LIC01-195H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LIC01-195H by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: