Part Details for LIBCAT2W11X80 by Schneider Electric
Results Overview of LIBCAT2W11X80 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIBCAT2W11X80 Information
LIBCAT2W11X80 by Schneider Electric is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for LIBCAT2W11X80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-LIBCAT2W11X80
|
Mouser Electronics | Battery Packs CATL LIB rack with 11 x 80Ah battery modules and 500A control box 2 wires | 0 |
|
$97,227.9900 | Order Now |
Part Details for LIBCAT2W11X80
LIBCAT2W11X80 CAD Models
LIBCAT2W11X80 Part Data Attributes
|
LIBCAT2W11X80
Schneider Electric
Buy Now
|
Compare Parts:
LIBCAT2W11X80
Schneider Electric
Select a part to compare: |
Samacsys Manufacturer | Schneider Electric |