There are no models available for this part yet.
Overview of LIART110A by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LIART110A by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28C3421
|
Newark | Curren Control Relay, Spdt, 10A, Product Range:Iar.t Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Contact Voltage Vdc:- Rohs Compliant: No |Crouzet LIART110A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Electromechanical Relay 110VAC 10A SPDT (45x48x74.5)mm Socket Current Control Relay |
7 Partner Stock |
|
$87.5400 / $118.9100 | Buy Now | ||
DISTI #
16969699
|
Verical | Electromechanical Relay 110VAC 10A SPDT(45x48x74.5)mm Socket Current Control Relay Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$71.5500 / $82.8100 | Buy Now | |
DISTI #
LIART110A-CRO
|
TME | LIART110A Min Qty: 1 | 7 |
|
$81.3309 / $104.5918 | Buy Now | |
Master Electronics | Electromechanical Relay 110VAC 10A SPDT (45x48x74.5)mm Socket Current Control Relay |
7 Partner Stock |
|
$87.5400 / $118.9100 | Buy Now |