Part Details for LI300P1-Q17LM1-LU4X2/S97 by TURCK Inc
Results Overview of LI300P1-Q17LM1-LU4X2/S97 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LI300P1-Q17LM1-LU4X2/S97 Information
LI300P1-Q17LM1-LU4X2/S97 by TURCK Inc is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LI300P1-Q17LM1-LU4X2/S97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35Y0325
|
Newark | Lir |Turck LI300P1-Q17LM1-LU4X2/S97 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$431.4000 | Buy Now |
Part Details for LI300P1-Q17LM1-LU4X2/S97
LI300P1-Q17LM1-LU4X2/S97 CAD Models
LI300P1-Q17LM1-LU4X2/S97 Part Data Attributes
|
LI300P1-Q17LM1-LU4X2/S97
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
LI300P1-Q17LM1-LU4X2/S97
TURCK Inc
Inductive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Breadth | 20 mm | |
Body Height | 16.5 mm | |
Housing | PLASTIC,PC-GF10 | |
Measurement Range-Max (mm) | 300 mm | |
Mounting Feature | UNSPECIFIED MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0.50-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO | |
Termination Type | CABLE |