Part Details for LI1806C151R-10 by Laird, A DuPont Business
Overview of LI1806C151R-10 by Laird, A DuPont Business
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LI1806C151R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8951
|
Newark | Ferrite, Bead, 4516, 100Mhz, 150R, Ferrite Case Style:1806 [4516 Metric], Impedance @ 100Mhz:150Ohm, Dc Current Rating:300Ma, Product Range:Li Series, Dc Resistance Max:0.5Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird LI1806C151R-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3094 |
|
$0.1070 / $0.1400 | Buy Now |
DISTI #
240-2418-1-ND
|
DigiKey | FERRITE BEAD 150 OHM 1806 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1088088 In Stock |
|
$0.0891 / $0.2400 | Buy Now |
DISTI #
000000000002449605
|
Sager | Ferrite Beads 150ohms 100MHz .3A Monolithic 1806 SMD Min Qty: 10000 | 76000 |
|
$0.0700 / $0.1065 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18930 |
|
RFQ | |
|
LCSC | 500m 150100MHz 1806 Ferrite Beads ROHS | 25 |
|
$0.1266 / $0.2322 | Buy Now |
Part Details for LI1806C151R-10
LI1806C151R-10 CAD Models
LI1806C151R-10 Part Data Attributes
|
LI1806C151R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
LI1806C151R-10
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for LI1806C151R-10
This table gives cross-reference parts and alternative options found for LI1806C151R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LI1806C151R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBNQ00160808750Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | LI1806C151R-10 vs BBNQ00160808750Y00 |
BMB2G0150AN2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP | TE Connectivity | LI1806C151R-10 vs BMB2G0150AN2 |
SHB-1M2012-202JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | LI1806C151R-10 vs SHB-1M2012-202JL |
BBSY00100505301Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | LI1806C151R-10 vs BBSY00100505301Y00 |
CTCB0805F-221H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Central Technologies | LI1806C151R-10 vs CTCB0805F-221H |
LI0201C330R-10 | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | LI1806C151R-10 vs LI0201C330R-10 |
BMB2J0125AN2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP | TE Connectivity | LI1806C151R-10 vs BMB2J0125AN2 |
ACML-0402H-331-T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | LI1806C151R-10 vs ACML-0402H-331-T |
SHB-1S2012-251JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | LI1806C151R-10 vs SHB-1S2012-251JT |
BMB-1E-0300A-N2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | LI1806C151R-10 vs BMB-1E-0300A-N2 |