Part Details for LI120-20B48R2S by MORNSUN
Overview of LI120-20B48R2S by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI120-20B48R2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LI120-20B48R2S-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 120W Min Qty: 1 Lead time: 8 Weeks Container: Box |
18 In Stock |
|
$25.3100 | Buy Now |