-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.8 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8948
|
Newark | Ferrite, Bead, 2012, 100Mhz, 75R, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:75Ohm, Dc Current Rating:800Ma, Product Range:Li Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird LI0805H750R-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9088 |
|
$0.0270 | Buy Now |
DISTI #
240-LI0805H750R-10CT-ND
|
DigiKey | FERRITE BEAD 75 OHM 0805 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14427 In Stock |
|
$0.0351 / $0.1600 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.8 A, FERRITE CHIP | 9600 |
|
$0.0376 / $0.1880 | Buy Now |
DISTI #
000000000002586447
|
Sager | Ferrite Beads 75ohms 100MHz .8A Monolithic 0805 SMD Min Qty: 10000 | 0 |
|
$0.0374 / $0.0390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LI0805H750R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
LI0805H750R-10
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 0.8 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird-Signal Integrity Products | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.8 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LI0805H750R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LI0805H750R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LI0805H121R-10 | Data Line Filter, 1 FUNCTIONS, 0.8 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | LI0805H750R-10 vs LI0805H121R-10 |
LI0805H800R-10 | FERRITE BEAD 80 OHM 0805 1LN | Laird, A DuPont Business | LI0805H750R-10 vs LI0805H800R-10 |
BBGK00201209121Y00 | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | LI0805H750R-10 vs BBGK00201209121Y00 |
BBGK00201209121Y00 | Ferrite Chip, | Pulse Maglayers | LI0805H750R-10 vs BBGK00201209121Y00 |
GBK201209T-151Y-N | Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | LI0805H750R-10 vs GBK201209T-151Y-N |
LI0805H121R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 0.8 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | LI0805H750R-10 vs LI0805H121R-00 |
BBGK00201209121Y00 | Ferrite Chip, | Chilisin Electronics Corp | LI0805H750R-10 vs BBGK00201209121Y00 |