Part Details for LI0805G301R-00 by Steward, Inc
Overview of LI0805G301R-00 by Steward, Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LI0805G301R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2506 |
|
RFQ | ||
|
Quest Components | Chip Bead, Ferrite | 2004 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for LI0805G301R-00
LI0805G301R-00 CAD Models
LI0805G301R-00 Part Data Attributes
|
LI0805G301R-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
LI0805G301R-00
Steward, Inc
Passive Filter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | EIA-0805, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.7 A | |
Width | 1.25 mm |