Part Details for LI0603G121R-10 by Laird Performance Material
Overview of LI0603G121R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI0603G121R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI0603G121R-10
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 700 mA, 200 Milliohm - Tape and Reel (Alt: LI0603G121R-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0103 / $0.0350 | Buy Now |
DISTI #
875-LI0603G121R-10
|
Mouser Electronics | Ferrite Beads 120ohms 100MHz .7A Monolithic 0603 SMD RoHS: Compliant | 36561 |
|
$0.0300 / $0.1300 | Buy Now |
DISTI #
70065453
|
RS | EMI Ferrite Chip Bead, 0603, 700MA, 120 Ohms @100MHz, DCR Max 0.20Ohm | Laird Performance Materials LI0603G121R-10 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 / $0.0910 | RFQ |
DISTI #
LI0603G121R-10
|
TTI | Ferrite Beads 120ohms 100MHz .7A Monolithic 0603 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0133 / $0.0147 | Buy Now |
DISTI #
LI0603G121R-10
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 700 mA, 200 Milliohm - Tape and Reel (Alt: LI0603G121R-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
DISTI #
LI0603G121R-10
|
Avnet Asia | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 700 mA, 200 Milliohm (Alt: LI0603G121R-10) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |