Part Details for LI0603D301R-10 by Steward, Inc
Overview of LI0603D301R-10 by Steward, Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI0603D301R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3789 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.4 A, FERRITE CHIP | 1925 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.4 A, FERRITE CHIP | 3040 |
|
$0.0342 / $0.1140 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.4 A, FERRITE CHIP | 50320 |
|
$0.0210 / $0.1200 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.4 A, FERRITE CHIP | 2596 |
|
$0.0360 / $0.1200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3980 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for LI0603D301R-10
LI0603D301R-10 CAD Models
LI0603D301R-10 Part Data Attributes:
|
LI0603D301R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
LI0603D301R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
JESD-609 Code | e3 | |
Manufacturer Series | LI | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Rated Current | 0.4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for LI0603D301R-10
This table gives cross-reference parts and alternative options found for LI0603D301R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LI0603D301R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LI0603D301R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 0.4 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | LI0603D301R-10 vs LI0603D301R-00 |