Part Details for LI0402D121R-00 by Steward, Inc
Overview of LI0402D121R-00 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LI0402D121R-00
LI0402D121R-00 CAD Models
LI0402D121R-00 Part Data Attributes
|
LI0402D121R-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
LI0402D121R-00
Steward, Inc
Passive Filter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
Construction | Chip | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.4 A | |
Width | 0.5 mm |