Part Details for LI-USB30-VENUS-ISX031-GM2B-195H by LI USB30 VENUS ISX031 GM2B 195H
Overview of LI-USB30-VENUS-ISX031-GM2B-195H by LI USB30 VENUS ISX031 GM2B 195H
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM195H/883 | Texas Instruments | Military Grade Ultra Reliable Power Transistor 3-TO -55 to 125 | |
TS3USB3031RMGR | Texas Instruments | DP3T USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.5GHz) Switch 12-WQFN -40 to 85 | |
TS3USB3000RSER | Texas Instruments | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 |