Part Details for LI-USB30-OV13850 by Leopard Imaging
Overview of LI-USB30-OV13850 by Leopard Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3USB3031RMGR | Texas Instruments | DP3T USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.5GHz) Switch 12-WQFN -40 to 85 | |
TS3USB3000RSER | Texas Instruments | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 | |
TS3USB3000MRSER | Texas Instruments | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 |
Price & Stock for LI-USB30-OV13850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-USB30-OV13850-ND
|
DigiKey | MOD CAM OV USB3.0 13M PIX Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3 In Stock |
|
$399.0000 | Buy Now |
DISTI #
LI-USB30-OV13850
|
Avnet Americas | USB 3.0 Camera Module for OmniVision CMOS 13.2MP OV13850 Image Camera Sensor Module (Alt: LI-USB30-OV13850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$319.0000 | Buy Now |
DISTI #
931-LI-USB30-OV13850
|
Mouser Electronics | Cameras & Camera Modules OV13850 13M AF Module Camera RoHS: Compliant | 3 |
|
$319.0000 | Buy Now |
Part Details for LI-USB30-OV13850
LI-USB30-OV13850 CAD Models
LI-USB30-OV13850 Part Data Attributes
|
LI-USB30-OV13850
Leopard Imaging
Buy Now
|
Compare Parts:
LI-USB30-OV13850
Leopard Imaging
|
Samacsys Manufacturer | Leopard Imaging |