Part Details for LI-USB30-IMX728-96717-120H-DSL by Leopard Imaging
Results Overview of LI-USB30-IMX728-96717-120H-DSL by Leopard Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LI-USB30-IMX728-96717-120H-DSL Information
LI-USB30-IMX728-96717-120H-DSL by Leopard Imaging is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS40N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 40 A, 2 in 1, TO-247 | |
TRS10H120H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 10 A, TO-247-2L | |
TRS30N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 30 A, 2 in 1, TO-247 |
Price & Stock for LI-USB30-IMX728-96717-120H-DSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI-USB30-IMX728-96717-120H-DSL
|
Avnet Americas | IMX728 Sony Diagonal 9.3mm 8.39MP CMOS RGGB Sensor Camera Kit - Bulk (Alt: LI-USB30-IMX728-96717-120... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$569.0000 | Buy Now |