Part Details for LI-USB30-IMX490-GW5400-GMSL2-120H by Leopard Imaging
Overview of LI-USB30-IMX490-GW5400-GMSL2-120H by Leopard Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68657-120HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54mm Pitch, Vertical, 3.05mm (0.12in) Mating, 9.35mm (0.368in) Tail. | |
94063-120HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
68498-120HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail |
Price & Stock for LI-USB30-IMX490-GW5400-GMSL2-120H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-USB30-IMX490-GW5400-GMSL2-120H-ND
|
DigiKey | SONY DIAGONAL 10.36 MM (TYPE 1/1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$827.5000 | Buy Now |